R46KI233050ZZM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,474
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,579
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.05117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.62158
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,402
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,300
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.77453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.03789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹65.67377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.77453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.37404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.53994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.03719
Datasheet
New at DigiKey
Image for R46KI233050ZZM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI233050ZZM

DigiKey Part Number
399-R46KI233050ZZM-ND
Manufacturer
Manufacturer Product Number
R46KI233050ZZM
Description
0,033U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹747.99564₹7,47,995.64
Manufacturers Standard Package