
R46KI333040P0M | |
|---|---|
DigiKey Part Number | 399-12697-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333040P0M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.80700 | ₹628.07 |
| 50 | ₹48.96000 | ₹2,448.00 |
| 100 | ₹44.69200 | ₹4,469.20 |
| 700 | ₹36.35451 | ₹25,448.16 |
| 1,400 | ₹34.32706 | ₹48,057.88 |
| 2,800 | ₹32.65903 | ₹91,445.28 |
| 5,600 | ₹31.28570 | ₹1,75,199.92 |