
R46KI3330CKN0K | |
|---|---|
DigiKey Part Number | 399-R46KI3330CKN0KTR-ND - Tape & Reel (TR) 399-R46KI3330CKN0KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3330CKN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330CKN0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.95100 | ₹649.51 |
| 50 | ₹50.73040 | ₹2,536.52 |
| 100 | ₹46.35070 | ₹4,635.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹37.77494 | ₹26,442.46 |
| 1,400 | ₹35.69157 | ₹49,968.20 |
| 2,100 | ₹34.64789 | ₹72,760.57 |
| 3,500 | ₹33.49131 | ₹1,17,219.58 |
| 4,900 | ₹32.81497 | ₹1,60,793.35 |
| 7,000 | ₹32.16461 | ₹2,25,152.27 |