0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330DQN0M

DigiKey Part Number
399-R46KI3330DQN0MCT-ND - Cut Tape (CT)
399-R46KI3330DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI3330DQN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹97.85000₹97.85
10₹62.80700₹628.07
50₹48.96000₹2,448.00
100₹44.69200₹4,469.20
Tape & Box (TB)
QuantityUnit PriceExt Price
440₹37.95000₹16,698.00
880₹35.64047₹31,363.61
1,320₹34.48447₹45,519.50
2,200₹33.20344₹73,047.57
3,080₹32.45414₹99,958.75
4,400₹31.73365₹1,39,628.06
Manufacturers Standard Package