
R46KI3330JBN0K | |
|---|---|
DigiKey Part Number | 399-R46KI3330JBN0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3330JBN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330JBN0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.22300 | ₹612.23 |
| 50 | ₹47.71120 | ₹2,385.56 |
| 100 | ₹43.52720 | ₹4,352.72 |
| 500 | ₹36.47300 | ₹18,236.50 |
| 1,000 | ₹34.28872 | ₹34,288.72 |
| 3,000 | ₹31.59223 | ₹94,776.69 |
| 5,000 | ₹30.59464 | ₹1,52,973.20 |