
R46KI347000S0K | |
|---|---|
DigiKey Part Number | 399-11823-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347000S0K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347000S0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹63.08700 | ₹630.87 |
| 50 | ₹49.22080 | ₹2,461.04 |
| 450 | ₹38.08202 | ₹17,136.91 |
| 900 | ₹35.77721 | ₹32,199.49 |
| 1,350 | ₹34.62378 | ₹46,742.10 |
| 2,700 | ₹32.93159 | ₹88,915.29 |
| 5,400 | ₹31.53828 | ₹1,70,306.71 |