Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI347050P0K | |
|---|---|
DigiKey Part Number | 399-R46KI347050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347050P0K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹72.12600 | ₹721.26 |
| 50 | ₹56.65700 | ₹2,832.85 |
| 100 | ₹51.87660 | ₹5,187.66 |
| 500 | ₹43.81046 | ₹21,905.23 |
| 1,000 | ₹41.31401 | ₹41,314.01 |
| 2,500 | ₹38.67890 | ₹96,697.25 |
| 5,000 | ₹37.09008 | ₹1,85,450.40 |





