
R46KN315040H1M | |
|---|---|
DigiKey Part Number | 399-12441-ND |
Manufacturer | |
Manufacturer Product Number | R46KN315040H1M |
Description | CAP FILM 0.15UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN315040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹50.22700 | ₹502.27 |
| 50 | ₹38.69080 | ₹1,934.54 |
| 100 | ₹35.14040 | ₹3,514.04 |
| 500 | ₹29.15230 | ₹14,576.15 |
| 1,000 | ₹27.30163 | ₹27,301.63 |
| 2,500 | ₹25.34696 | ₹63,367.40 |
| 5,000 | ₹24.16872 | ₹1,20,843.60 |