
R46KN333000M1M | |
|---|---|
DigiKey Part Number | 399-11831-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333000M1M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.88700 | ₹548.87 |
| 50 | ₹42.51140 | ₹2,125.57 |
| 100 | ₹38.70010 | ₹3,870.01 |
| 700 | ₹31.23196 | ₹21,862.37 |
| 1,400 | ₹29.41749 | ₹41,184.49 |
| 2,800 | ₹27.92418 | ₹78,187.70 |
| 5,600 | ₹26.69479 | ₹1,49,490.82 |