
PHE840ED6470MD15R06L2 | |
---|---|
DigiKey Part Number | PHE840ED6470MD15R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840ED6470MD15R06L2 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840ED6470MD15R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹164.17000 | ₹164.17 |
10 | ₹115.36200 | ₹1,153.62 |
50 | ₹93.46100 | ₹4,673.05 |
308 | ₹76.20981 | ₹23,472.62 |
616 | ₹71.15334 | ₹43,830.46 |
1,232 | ₹66.75380 | ₹82,240.68 |
2,772 | ₹62.32288 | ₹1,72,759.02 |
5,236 | ₹59.31123 | ₹3,10,553.60 |