R46KN34705101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹69.37414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹57.10702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹66.40123
Datasheet

Parametric Equivalent


KEMET
In Stock: 295
Unit Price: ₹139.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹70.42067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹58.94947
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹66.40123
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹44.61746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹50.46333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹62.57750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹64.99057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹66.22551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹76.37487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹69.37414
Datasheet
New at DigiKey
Image for R46KN34705101M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN34705101M

DigiKey Part Number
399-R46KN34705101M-ND
Manufacturer
Manufacturer Product Number
R46KN34705101M
Description
0,47 U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹227.57512₹56,893.78
Manufacturers Standard Package