R46KN3470JG01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 966
Unit Price: ₹106.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹66.72604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹62.00634
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹69.25583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹63.90387
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹73.43367
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹63.05587
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹69.25583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹253.44260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹77.14870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹79.69992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹72.34621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹72.34621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹73.28750
Datasheet
New at DigiKey
Image for R46KN3470JG01K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3470JG01K

DigiKey Part Number
399-R46KN3470JG01K-ND
Manufacturer
Manufacturer Product Number
R46KN3470JG01K
Description
0,47 U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
400₹67.43638₹26,974.55
Manufacturers Standard Package