R46KN368050M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 694
Unit Price: ₹123.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹117.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹58.39914
Datasheet

Parametric Equivalent


KEMET
In Stock: 148
Unit Price: ₹120.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹44.74792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹53.29494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.26628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹38.67063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹43.72412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹59.70054
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹47.83903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹65.36331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹50.02843
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹62.43892
Datasheet
New at DigiKey
Image for R46KN368050M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN368050M1M

DigiKey Part Number
399-R46KN368050M1M-ND
Manufacturer
Manufacturer Product Number
R46KN368050M1M
Description
0,68 U 75 VV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹48.68782₹24,343.91