0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3680DQM2K

DigiKey Part Number
399-R46KN3680DQM2KCT-ND - Cut Tape (CT)
399-R46KN3680DQM2KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3680DQM2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3680DQM2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹81.25800₹812.58
50₹64.24240₹3,212.12
100₹58.97740₹5,897.74
Tape & Box (TB)
QuantityUnit PriceExt Price
235₹53.76238₹12,634.16
470₹50.36209₹23,670.18
705₹48.65895₹34,304.56
1,175₹46.77144₹54,956.44
1,645₹45.66850₹75,124.68
2,350₹44.60715₹1,04,826.80
Manufacturers Standard Package