
R46KR34704001K | |
|---|---|
DigiKey Part Number | R46KR34704001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR34704001K |
Description | CAP FILM 0.47UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR34704001K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹97.75200 | ₹977.52 |
| 50 | ₹77.97800 | ₹3,898.90 |
| 408 | ₹62.61049 | ₹25,545.08 |
| 816 | ₹59.23135 | ₹48,332.78 |
| 1,224 | ₹57.53855 | ₹70,427.19 |
| 2,856 | ₹54.56569 | ₹1,55,839.61 |
| 5,304 | ₹52.79943 | ₹2,80,048.18 |