
R46KR4100CKM1M | |
|---|---|
DigiKey Part Number | 399-R46KR4100CKM1MTR-ND - Tape & Reel (TR) 399-R46KR4100CKM1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KR4100CKM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100CKM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹141.08400 | ₹1,410.84 |
| 50 | ₹114.67460 | ₹5,733.73 |
| 100 | ₹106.49300 | ₹10,649.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹95.22277 | ₹33,327.97 |
| 700 | ₹90.49426 | ₹63,345.98 |
| 1,050 | ₹88.12555 | ₹92,531.83 |
| 1,750 | ₹85.50055 | ₹1,49,625.96 |
| 2,450 | ₹83.96591 | ₹2,05,716.48 |
| 3,500 | ₹82.48931 | ₹2,88,712.59 |