
R46KW447040M1M | |
|---|---|
DigiKey Part Number | 399-20871-ND |
Manufacturer | |
Manufacturer Product Number | R46KW447040M1M |
Description | CAP FILM 4.7UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW447040M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.264" (32.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹353.17000 | ₹353.17 |
| 10 | ₹249.73800 | ₹2,497.38 |
| 96 | ₹196.44771 | ₹18,858.98 |
| 192 | ₹185.84781 | ₹35,682.78 |
| 576 | ₹172.74354 | ₹99,500.28 |
| 1,056 | ₹167.06503 | ₹1,76,420.67 |
| 2,592 | ₹160.24109 | ₹4,15,344.91 |
| 5,088 | ₹156.13270 | ₹7,94,403.18 |