
R46KW447000M1M | |
|---|---|
DigiKey Part Number | 399-R46KW447000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KW447000M1M |
Description | CAP FILM 4.7UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW447000M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.264" (32.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹343.86000 | ₹343.86 |
| 10 | ₹242.56300 | ₹2,425.63 |
| 50 | ₹202.30680 | ₹10,115.34 |
| 192 | ₹180.14021 | ₹34,586.92 |
| 576 | ₹167.32712 | ₹96,380.42 |
| 1,152 | ₹161.05161 | ₹1,85,531.45 |
| 2,688 | ₹154.86418 | ₹4,16,274.92 |
| 5,184 | ₹150.98181 | ₹7,82,689.70 |