
R474I247050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474I247050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474I247050A1KV057 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I247050A1KV057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.23800 | ₹432.38 |
| 50 | ₹33.02520 | ₹1,651.26 |
| 100 | ₹29.90340 | ₹2,990.34 |
| 700 | ₹23.78107 | ₹16,646.75 |
| 1,400 | ₹22.29541 | ₹31,213.57 |
| 2,800 | ₹21.07235 | ₹59,002.58 |
| 5,600 | ₹20.06561 | ₹1,12,367.42 |