R474N32205001K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹149.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹59.85524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹73.91514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹63.81094
Datasheet
0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N32205001K

DigiKey Part Number
399-12451-ND
Manufacturer
Manufacturer Product Number
R474N32205001K
Description
CAP FILM 0.22UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474N32205001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹99.05700₹990.57
50₹79.07760₹3,953.88
250₹66.39688₹16,599.22
500₹62.47748₹31,238.74
1,000₹59.25045₹59,250.45
2,500₹55.84339₹1,39,608.48
5,000₹53.78901₹2,68,945.05
Manufacturers Standard Package