R474R410050A1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹196.08371
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹203.64055
Datasheet
1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474R410050A1M

DigiKey Part Number
399-R474R410050A1M-ND
Manufacturer
Manufacturer Product Number
R474R410050A1M
Description
CAP FILM 1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474R410050A1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹435.18000₹435.18
10₹312.35900₹3,123.59
50₹263.43680₹13,171.84
128₹243.61586₹31,182.83
512₹222.44518₹1,13,891.93
1,024₹214.57351₹2,19,723.27
2,560₹206.25811₹5,28,020.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.