
R474W422000A1M | |
|---|---|
DigiKey Part Number | 399-R474W422000A1M-ND |
Manufacturer | |
Manufacturer Product Number | R474W422000A1M |
Description | CAP FILM 2.2UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹696.10000 | ₹696.10 |
| 10 | ₹517.18200 | ₹5,171.82 |
| 50 | ₹445.72720 | ₹22,286.36 |
| 126 | ₹417.17008 | ₹52,563.43 |
| 504 | ₹386.06738 | ₹1,94,577.96 |
| 1,008 | ₹374.50141 | ₹3,77,497.42 |
| 2,520 | ₹362.27943 | ₹9,12,944.16 |