0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI310000M1M

DigiKey Part Number
399-R49AI310000M1M-ND
Manufacturer
Manufacturer Product Number
R49AI310000M1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI310000M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.19100₹561.91
50₹43.55520₹2,177.76
100₹39.66930₹3,966.93
500₹33.09408₹16,547.04
1,000₹31.06169₹31,061.69
3,000₹28.55095₹85,652.85
5,000₹27.62219₹1,38,110.95
Manufacturers Standard Package