R49AN347052B1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹66.17953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹63.95336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹75.99601
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹170.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹48.17158
Datasheet

Parametric Equivalent


KEMET
In Stock: 104
Unit Price: ₹177.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹57.34666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹53.49272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹49.64038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹47.56015
Datasheet
0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AN347052B1M

DigiKey Part Number
399-R49AN347052B1M-ND
Manufacturer
Manufacturer Product Number
R49AN347052B1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AN347052B1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹213.84790₹42,769.58
Manufacturers Standard Package