Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN3680JHB1M | |
|---|---|
DigiKey Part Number | 399-R49AN3680JHB1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN3680JHB1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN3680JHB1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹82.40750 | ₹24,722.25 |

