
R533N415050P0K | |
---|---|
DigiKey Part Number | 399-R533N415050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533N415050P0K |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N415050P0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹175.71000 | ₹175.71 |
10 | ₹118.73400 | ₹1,187.34 |
50 | ₹96.01660 | ₹4,800.83 |
250 | ₹81.60532 | ₹20,401.33 |
500 | ₹77.14700 | ₹38,573.50 |
1,000 | ₹73.47761 | ₹73,477.61 |
2,500 | ₹69.60127 | ₹1,74,003.17 |
5,000 | ₹67.26332 | ₹3,36,316.60 |