
R53BR41505000K | |
---|---|
DigiKey Part Number | 399-R53BR41505000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BR41505000K |
Description | CAP FILM 1.5UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BR41505000K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹244.92000 | ₹244.92 |
10 | ₹169.58200 | ₹1,695.82 |
50 | ₹139.58800 | ₹6,979.40 |
288 | ₹119.21972 | ₹34,335.28 |
576 | ₹113.54561 | ₹65,402.27 |
1,152 | ₹108.87365 | ₹1,25,422.44 |
2,592 | ₹104.44479 | ₹2,70,720.90 |
5,184 | ₹101.37946 | ₹5,25,551.12 |