
R60DI44705030K | |
|---|---|
DigiKey Part Number | 399-12456-ND |
Manufacturer | |
Manufacturer Product Number | R60DI44705030K |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI44705030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹170.62400 | ₹1,706.24 |
| 50 | ₹139.94680 | ₹6,997.34 |
| 100 | ₹130.46970 | ₹13,046.97 |
| 500 | ₹114.42122 | ₹57,210.61 |
| 1,000 | ₹109.45441 | ₹1,09,454.41 |
| 2,500 | ₹104.20692 | ₹2,60,517.30 |
| 5,000 | ₹101.04233 | ₹5,05,211.65 |