
R60DI43304030K | |
|---|---|
DigiKey Part Number | 399-20879-ND |
Manufacturer | |
Manufacturer Product Number | R60DI43304030K |
Description | CAP FILM 3.3UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI43304030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹116.38900 | ₹1,163.89 |
| 50 | ₹93.63320 | ₹4,681.66 |
| 100 | ₹86.62570 | ₹8,662.57 |
| 700 | ₹72.89141 | ₹51,023.99 |
| 1,400 | ₹69.55204 | ₹97,372.86 |
| 2,800 | ₹66.80238 | ₹1,87,046.66 |
| 5,600 | ₹64.53796 | ₹3,61,412.58 |