Parametric Equivalent
Parametric Equivalent

R60DI4330AA30J | |
|---|---|
DigiKey Part Number | 399-R60DI4330AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60DI4330AA30J |
Description | CAP FILM 3.3UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI4330AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹117.78700 | ₹1,177.87 |
| 50 | ₹94.80740 | ₹4,740.37 |
| 100 | ₹87.73460 | ₹8,773.46 |
| 500 | ₹75.76022 | ₹37,880.11 |
| 1,000 | ₹72.05607 | ₹72,056.07 |
| 3,000 | ₹67.47660 | ₹2,02,429.80 |
| 5,000 | ₹65.78261 | ₹3,28,913.05 |
