
R60DI44704030K | |
|---|---|
DigiKey Part Number | 399-20880-ND |
Manufacturer | |
Manufacturer Product Number | R60DI44704030K |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI44704030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹175.56200 | ₹1,755.62 |
| 50 | ₹144.17740 | ₹7,208.87 |
| 100 | ₹134.47670 | ₹13,447.67 |
| 500 | ₹118.07038 | ₹59,035.19 |
| 1,000 | ₹112.99082 | ₹1,12,990.82 |
| 2,500 | ₹107.62648 | ₹2,69,066.20 |
| 5,000 | ₹104.39050 | ₹5,21,952.50 |