Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60DN5100AA30J | |
|---|---|
DigiKey Part Number | 399-R60DN5100AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60DN5100AA30J |
Description | CAP FILM 10UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DN5100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹339.20000 | ₹339.20 |
| 10 | ₹238.74300 | ₹2,387.43 |
| 50 | ₹198.93340 | ₹9,946.67 |
| 468 | ₹166.49032 | ₹77,917.47 |
| 936 | ₹159.92051 | ₹1,49,685.60 |
| 1,404 | ₹156.62947 | ₹2,19,907.78 |
| 2,808 | ₹151.79959 | ₹4,26,253.25 |
| 5,148 | ₹148.27996 | ₹7,63,345.23 |

