
R60EI33304030K | |
|---|---|
DigiKey Part Number | 399-18564-ND |
Manufacturer | |
Manufacturer Product Number | R60EI33304030K |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI33304030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.47100 | ₹564.71 |
| 50 | ₹43.79740 | ₹2,189.87 |
| 100 | ₹39.88360 | ₹3,988.36 |
| 500 | ₹33.27858 | ₹16,639.29 |
| 1,000 | ₹31.23781 | ₹31,237.81 |
| 3,000 | ₹28.71682 | ₹86,150.46 |
| 5,000 | ₹27.78415 | ₹1,38,920.75 |