
R66MD2100CK7AK | |
|---|---|
DigiKey Part Number | 399-R66MD2100CK7AKTR-ND - Tape & Reel (TR) 399-R66MD2100CK7AKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R66MD2100CK7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD2100CK7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.76100 | ₹497.61 |
| 50 | ₹38.35540 | ₹1,917.77 |
| 100 | ₹34.84220 | ₹3,484.22 |
| 500 | ₹28.88766 | ₹14,443.83 |
| 1,000 | ₹27.04910 | ₹27,049.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | ₹25.43978 | ₹53,423.54 |
| 4,200 | ₹24.21083 | ₹1,01,685.49 |
| 6,300 | ₹23.59529 | ₹1,48,650.33 |
| 10,500 | ₹22.91293 | ₹2,40,585.76 |
| 14,700 | ₹22.51412 | ₹3,30,957.56 |
| 21,000 | ₹22.13034 | ₹4,64,737.14 |