
R60EI4220AA30K | |
|---|---|
DigiKey Part Number | 399-19805-ND |
Manufacturer | |
Manufacturer Product Number | R60EI4220AA30K |
Description | CAP FILM 2.2UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4220AA30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹111.82300 | ₹1,118.23 |
| 50 | ₹89.79400 | ₹4,489.70 |
| 100 | ₹82.99150 | ₹8,299.15 |
| 500 | ₹71.50348 | ₹35,751.74 |
| 1,000 | ₹67.94844 | ₹67,948.44 |
| 3,000 | ₹63.55565 | ₹1,90,666.95 |
| 5,000 | ₹61.93048 | ₹3,09,652.40 |