
R60EN4330AA30J | |
|---|---|
DigiKey Part Number | 399-19804-ND |
Manufacturer | |
Manufacturer Product Number | R60EN4330AA30J |
Description | CAP FILM 3.3UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN4330AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹144.43800 | ₹1,444.38 |
| 50 | ₹117.48900 | ₹5,874.45 |
| 100 | ₹109.15810 | ₹10,915.81 |
| 700 | ₹92.86650 | ₹65,006.55 |
| 1,400 | ₹88.90144 | ₹1,24,462.02 |
| 2,800 | ₹85.63727 | ₹2,39,784.36 |
| 5,600 | ₹82.94869 | ₹4,64,512.66 |