
R60EN4470AA30J | |
|---|---|
DigiKey Part Number | 399-R60EN4470AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60EN4470AA30J |
Description | CAP FILM 4.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN4470AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹265.58000 | ₹265.58 |
| 10 | ₹183.48300 | ₹1,834.83 |
| 50 | ₹151.03580 | ₹7,551.79 |
| 468 | ₹124.56658 | ₹58,297.16 |
| 936 | ₹119.21038 | ₹1,11,580.92 |
| 1,404 | ₹116.52764 | ₹1,63,604.81 |
| 2,808 | ₹112.59012 | ₹3,16,153.06 |
| 5,148 | ₹109.72054 | ₹5,64,841.34 |