R60GF3220GY6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,223
Unit Price: ₹64.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 350
Unit Price: ₹64.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.69917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.71792
Datasheet

Parametric Equivalent


WEC
In Stock: 2,000
Unit Price: ₹24.32155
Datasheet
0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60GF3220GY6AJ

DigiKey Part Number
399-R60GF3220GY6AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60GF3220GY6AJ
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60GF3220GY6AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹30.17487₹22,631.15
Manufacturers Standard Package