
R60GI4100AA30J | |
|---|---|
DigiKey Part Number | 399-R60GI4100AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60GI4100AA30J |
Description | CAP FILM 1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI4100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹92.25400 | ₹922.54 |
| 50 | ₹73.39320 | ₹3,669.66 |
| 100 | ₹67.55990 | ₹6,755.99 |
| 500 | ₹57.71382 | ₹28,856.91 |
| 1,000 | ₹54.66570 | ₹54,665.70 |
| 3,000 | ₹50.90068 | ₹1,52,702.04 |
| 5,000 | ₹49.50749 | ₹2,47,537.45 |