
R60IF3100DQ6AK | |
|---|---|
DigiKey Part Number | 399-R60IF3100DQ6AKCT-ND - Cut Tape (CT) 399-R60IF3100DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60IF3100DQ6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100DQ6AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.90500 | ₹519.05 |
| 50 | ₹40.05140 | ₹2,002.57 |
| 100 | ₹36.40780 | ₹3,640.78 |
| 500 | ₹30.25564 | ₹15,127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.35277 | ₹28,352.77 |
| 2,000 | ₹26.78678 | ₹53,573.56 |
| 3,000 | ₹26.00262 | ₹78,007.86 |
| 5,000 | ₹25.13301 | ₹1,25,665.05 |
| 7,000 | ₹24.62493 | ₹1,72,374.51 |
| 10,000 | ₹24.13611 | ₹2,41,361.10 |