
R60II31005030J | |
|---|---|
DigiKey Part Number | 399-R60II31005030J-ND |
Manufacturer | |
Manufacturer Product Number | R60II31005030J |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II31005030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.18300 | ₹2,309.15 |
| 100 | ₹42.10140 | ₹4,210.14 |
| 500 | ₹35.22244 | ₹17,611.22 |
| 1,000 | ₹33.09501 | ₹33,095.01 |
| 3,000 | ₹30.46592 | ₹91,397.76 |
| 5,000 | ₹29.49393 | ₹1,47,469.65 |