1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IN41005030J

DigiKey Part Number
399-R60IN41005030J-ND
Manufacturer
Manufacturer Product Number
R60IN41005030J
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IN41005030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹80.88500₹808.85
50₹63.88840₹3,194.42
100₹58.65130₹5,865.13
500₹49.79300₹24,896.50
1,000₹47.05520₹47,055.20
2,500₹44.16271₹1,10,406.77
5,000₹42.41901₹2,12,095.05
Manufacturers Standard Package