
R60IR4470AA40K | |
|---|---|
DigiKey Part Number | 399-R60IR4470AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60IR4470AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR4470AA40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹257.47300 | ₹2,574.73 |
| 50 | ₹215.25960 | ₹10,762.98 |
| 100 | ₹202.21360 | ₹20,221.36 |
| 816 | ₹175.18397 | ₹1,42,950.12 |
| 1,632 | ₹169.22623 | ₹2,76,177.21 |
| 3,264 | ₹164.31912 | ₹5,36,337.61 |
| 5,712 | ₹160.99529 | ₹9,19,605.10 |