
R60IW52205040K | |
|---|---|
DigiKey Part Number | 399-12482-ND |
Manufacturer | |
Manufacturer Product Number | R60IW52205040K |
Description | CAP FILM 22UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IW52205040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹994.29000 | ₹994.29 |
| 10 | ₹757.41600 | ₹7,574.16 |
| 50 | ₹662.75740 | ₹33,137.87 |
| 108 | ₹630.53269 | ₹68,097.53 |
| 540 | ₹581.94830 | ₹3,14,252.08 |
| 1,080 | ₹566.89013 | ₹6,12,241.34 |