
R60MF3100DQ6AK | |
|---|---|
DigiKey Part Number | 399-R60MF3100DQ6AKCT-ND - Cut Tape (CT) 399-R60MF3100DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MF3100DQ6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF3100DQ6AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.55300 | ₹635.53 |
| 50 | ₹49.59360 | ₹2,479.68 |
| 100 | ₹45.27910 | ₹4,527.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹36.43224 | ₹29,145.79 |
| 1,600 | ₹34.46018 | ₹55,136.29 |
| 2,400 | ₹33.47280 | ₹80,334.72 |
| 4,000 | ₹32.37841 | ₹1,29,513.64 |
| 5,600 | ₹31.73882 | ₹1,77,737.39 |
| 8,000 | ₹31.12331 | ₹2,48,986.48 |