
R60PF2330AA6AK | |
|---|---|
DigiKey Part Number | 399-R60PF2330AA6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60PF2330AA6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PF2330AA6AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.89100 | ₹438.91 |
| 50 | ₹33.62160 | ₹1,681.08 |
| 100 | ₹30.45320 | ₹3,045.32 |
| 500 | ₹25.08940 | ₹12,544.70 |
| 1,300 | ₹22.88505 | ₹29,750.56 |
| 2,600 | ₹21.61843 | ₹56,207.92 |
| 5,200 | ₹20.57583 | ₹1,06,994.32 |