
R60PI2680AA30J | |
|---|---|
DigiKey Part Number | 399-R60PI2680AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60PI2680AA30J |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PI2680AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹61.22300 | ₹612.23 |
| 50 | ₹47.72980 | ₹2,386.49 |
| 100 | ₹43.57380 | ₹4,357.38 |
| 500 | ₹36.55874 | ₹18,279.37 |
| 1,750 | ₹32.92128 | ₹57,612.24 |
| 3,500 | ₹31.39543 | ₹1,09,884.01 |
| 5,250 | ₹30.63068 | ₹1,60,811.07 |