
R60PR34705040K | |
|---|---|
DigiKey Part Number | 399-12817-ND |
Manufacturer | |
Manufacturer Product Number | R60PR34705040K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR34705040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹112.47600 | ₹1,124.76 |
| 50 | ₹90.37180 | ₹4,518.59 |
| 408 | ₹73.19213 | ₹29,862.39 |
| 816 | ₹69.40873 | ₹56,637.52 |
| 1,224 | ₹67.51417 | ₹82,637.34 |
| 2,856 | ₹64.18708 | ₹1,83,318.30 |
| 5,304 | ₹62.20921 | ₹3,29,957.65 |