
R60QF12205001K | |
|---|---|
DigiKey Part Number | 399-12502-ND |
Manufacturer | |
Manufacturer Product Number | R60QF12205001K |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QF12205001K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.71500 | ₹367.15 |
| 50 | ₹27.80680 | ₹1,390.34 |
| 100 | ₹25.06700 | ₹2,506.70 |
| 500 | ₹20.46364 | ₹10,231.82 |
| 1,800 | ₹18.03201 | ₹32,457.62 |
| 3,600 | ₹17.03932 | ₹61,341.55 |
| 5,400 | ₹16.54224 | ₹89,328.10 |