
R60QN31004030K | |
|---|---|
DigiKey Part Number | 399-18560-ND |
Manufacturer | |
Manufacturer Product Number | R60QN31004030K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QN31004030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹114.33900 | ₹1,143.39 |
| 50 | ₹91.90000 | ₹4,595.00 |
| 300 | ₹76.44670 | ₹22,934.01 |
| 600 | ₹72.27040 | ₹43,362.24 |
| 1,200 | ₹68.83262 | ₹82,599.14 |
| 2,700 | ₹65.57361 | ₹1,77,048.75 |
| 5,100 | ₹63.48817 | ₹3,23,789.67 |